DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46 In Stock | 1 : ¥328.88000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 3A | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | - | |||
0 In Stock 420 Factory Check Lead Time | 1 : ¥544.80000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 5 ~ 28V | - | - | - | 12.5A | 300 W | - | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.98" H (36.8mm x 34.0mm x 24.9mm) | Sixteenth Brick | Enable, Active Low | CE, cURus, IEC | 62368-1; 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥65.43000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 100mA | 500 mW | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 82% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - | - | - |