DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥16.70000 Tube | Tube | Not For New Designs | Linear Regulator Replacement | 1 | 6.5V, 7V | 36V, 31V | 5V, -5V | - | - | - | 500mA, 300mA | 4 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | - | - | CB, CE, cURus | |||
0 In Stock | 1 : ¥16.70000 Tube | Tube | Not For New Designs | Linear Regulator Replacement | 1 | 4.75V | 36V | 3.3V | - | - | - | 500mA | 1.7 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | - | - | CB, CE, cURus |