DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥134.39000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 130mA, 130mA | 3.1 W | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 5-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | - | - | |||
0 In Stock | 1 : ¥94.80000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 1.35A | 4.5 W | 1.6 kV | ITE (Commercial) | - | -40°C ~ 105°C | 78% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | CE | |||
0 In Stock | 1 : ¥95.76000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 250mA | 6 W | 1.6 kV | ITE (Commercial) | - | -40°C ~ 105°C | 85% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | CE |