DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
267 In Stock | 1 : ¥206.66000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 6V | 36V | 1.2 ~ 24V | - | - | - | 5A | ITE (Commercial) | OTP, OVP, SCP | -40°C ~ 125°C | - | Surface Mount | 81-BLGA Module | 0.59" L x 0.44" W x 0.11" H (15.0mm x 11.3mm x 2.8mm) | 81-LGA (15x11.25) | |||
5,259 In Stock | 1 : ¥413.41000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 4V | 14V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 4A, 4A, 4A, 4A | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 77-BBGA Module | 0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm) | 77-BGA (15x9) |