DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,690 In Stock | 1 : ¥90.96000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4V | 36V | 1.25 ~ 5V | - | - | - | 200mA | ITE (Commercial) | - | -40°C ~ 85°C | - | Surface Mount | 21-LGA Module | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm) | 21-LGA (6.25x6.25) | Enable, Active High | - | - | |||
2,770 In Stock | 1 : ¥89.98000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.2V | 40V | 0.8 ~ 12V | - | - | - | 1.2A | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 25-FBGA | 0.16" L x 0.16" W x 0.07" H (4.0mm x 4.0mm x 1.82mm) | 25-BGA (4x4) | - | - | - | |||
34 In Stock | 1 : ¥116.04000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.6V | 36V | 0.8 ~ 10V | - | - | - | 1A | ITE (Commercial) | - | -40°C ~ 85°C | - | Surface Mount | 50-BLGA Module | 0.44" L x 0.35" W x 0.11" H (11.3mm x 9.0mm x 2.8mm) | 50-LGA (11.25x9) | - | - | - | |||
2,166 In Stock | 1 : ¥116.30000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.8V | 18V | -2.5 ~ -15V, 2.5 ~ 15V | - | - | - | 700mA | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | - | Surface Mount | 40-BBGA Module | 0.44" L x 0.25" W x 0.19" H (11.3mm x 6.3mm x 4.9mm) | 40-BGA (11.25x6.25) | - | - | - | |||
1,332 In Stock | 1 : ¥233.19000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 2.6V | 20V | 2.5 ~ 24V | -2.5 ~ -24V | - | - | 1A | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | - | Surface Mount | 77-BBGA | 0.59" L x 0.35" W x 0.10" H (15.0mm x 9.0mm x 2.4mm) | 77-BGA (15x9) | - | - | - |