DC DC Converters

Results: 2
Series
THL 25 (25W)THN 15WI (15W)
Number of Outputs
12
Voltage - Input (Max)
18V36V
Voltage - Output 1
3.3V5V
Voltage - Output 2
-5V-
Current - Output (Max)
1.5A, 1.5A6A
Power (Watts)
15 W20 W
Voltage - Isolation
1.5 kV1.6 kV
Features
Remote On/Off, OVP, SCPRemote On/Off, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 80°C (With Derating)-40°C ~ 85°C (With Derating)
Efficiency
85%87%
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Approval Agency
THN 15-4812WI
THN 15-2421WI
DC DC CONVERTER +/-5V 15W
Traco Power
117
In Stock
1 : ¥377.56000
Tube
Tube
Active
Isolated Module
2
9V
36V
5V
-5V
-
-
1.5A, 1.5A
15 W
1.6 kV
ITE (Commercial)
Remote On/Off, OVP, SCP, UVLO
-40°C ~ 85°C (With Derating)
85%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
CB, cURus
THL 25-1212
THL 25-1210
DC DC CONVERTER 3.3V 20W
Traco Power
18
In Stock
1 : ¥512.03000
Tube
Tube
Active
Isolated Module
1
9V
18V
3.3V
-
-
-
6A
20 W
1.5 kV
ITE (Commercial)
Remote On/Off, OVP, SCP
-40°C ~ 80°C (With Derating)
87%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.