DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
422 In Stock | 1 : ¥40.47000 Cut Tape (CT) 1,000 : ¥28.80829 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3.5V | 36V | 1 ~ 6V | - | - | - | 300mA | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off | -40°C ~ 105°C | 87% | Surface Mount | 9-PowerFLGA Module | 0.20" L x 0.10" W x 0.07" H (5.0mm x 2.5mm x 1.8mm) | 9-LGA (5x2.5) | Enable, Active High | - | - | |||
2,823 In Stock | 1 : ¥81.19000 Cut Tape (CT) 1,000 : ¥60.21900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 18V | 0.8V ~ 17V | - | - | - | 3A | Medical | OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 16-PowerBELGA Module | 0.35" L x 0.35" W x 0.12" H (9.0mm x 9.0mm x 3.0mm) | 16-LGA-EP (9x9) | - | - | - | |||
1,639 In Stock | 1 : ¥145.80000 Cut Tape (CT) 250 : ¥121.29636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 6V | 42V | 5 ~ 24V | - | - | - | 3A | ITE (Commercial) | SCP, UVLO | -40°C ~ 85°C | 93% | Surface Mount | 7-SMD Module | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | - | Enable, Active High | - | - | |||
1,502 In Stock | 1 : ¥167.73000 Cut Tape (CT) 250 : ¥130.74056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 6V | 36V | 0.8 ~ 6V | - | - | - | 5A | ITE (Commercial) | SCP, UVLO | -40°C ~ 85°C | 86% | Surface Mount | 7-SMD Module | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | - | Enable, Active High | - | - | |||
19 In Stock | 1 : ¥478.87000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 5V | 36V | 1 ~ 36V | - | - | - | 12A | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 98% | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.33" H (16.0mm x 16.0mm x 8.3mm) | 144-BGA (16x16) | - | - | - |