MAXM17572AMC+T

DigiKey Part Number
175-MAXM17572AMC+TTR-ND - Tape & Reel (TR)
175-MAXM17572AMC+TCT-ND - Cut Tape (CT)
175-MAXM17572AMC+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAXM17572AMC+T
Description
4.5V TO 60V, 1.2 A HIGH EFFICIEN
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 12V 1A 4.5V - 60V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
12 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Size / Dimension
0.14" L x 0.14" W x 0.10" H (3.5mm x 3.5mm x 2.5mm)
Supplier Device Package
12-eMGA (3.5x3.5)
Control Features
-
Approval Agency
-
Standard Number
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.57000¥78.57
10¥70.95700¥709.57
25¥67.65200¥1,691.30
100¥58.74280¥5,874.28
250¥56.10316¥14,025.79
500¥51.15266¥25,576.33
1,000¥44.55239¥44,552.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥42.90230¥107,255.75
Manufacturers Standard Package