DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,338 In Stock 966 Factory | 1 : ¥26.68000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 7V | 28V | 5V | - | - | 500mA | 3 W | ITE (Commercial) | SCP | -40°C ~ 85°C | 92% | Through Hole | 3-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥383.40000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 0.8 ~ 24V | - | - | 5A | - | ITE (Commercial) | - | -40°C ~ 85°C | 98% | Surface Mount | 141-BLGA Module | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | 141-LGA (15x15) | - | |||
39 In Stock 375 Factory | 1 : ¥240.55000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 15V | 28V | 12V | - | - | 3A | 36 W | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 97% | Through Hole, Right Angle | 12-SIP Module | 1.27" L x 0.59" W x 0.36" H (32.2mm x 15.0mm x 9.1mm) | - | Enable, Active High |