DC DC Converters

Results: 2
Voltage - Input (Min)
3.6V4.5V
Voltage - Input (Max)
36V60V
Voltage - Output 1
0.8 ~ 24V2.5 ~ 24V
Current - Output (Max)
3A4A
Efficiency
95%-
Package / Case
76-BLGA Module113-BLGA Module
Size / Dimension
0.59" L x 0.44" W x 0.17" H (15.0mm x 11.3mm x 4.3mm)0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm)
Supplier Device Package
76-LGA (15x11.25)113-LGA (15x15)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
76 LGA
LTM8033EV#PBF
DC DC CONVERTER 0.8-24V
Analog Devices Inc.
1,042
In Stock
1 : ¥196.29000
Tray
Tray
Active
Non-Isolated PoL Module
1
3.6V
36V
0.8 ~ 24V
-
-
3A
ITE (Commercial)
-
-40°C ~ 125°C
-
Surface Mount
76-BLGA Module
0.59" L x 0.44" W x 0.17" H (15.0mm x 11.3mm x 4.3mm)
76-LGA (15x11.25)
113 LGA
LTM8027IV#PBF
DC DC CONVERTER 2.5-24V
Analog Devices Inc.
398
In Stock
1 : ¥298.14000
Tray
Tray
Active
Non-Isolated PoL Module
1
4.5V
60V
2.5 ~ 24V
-
-
4A
ITE (Commercial)
-
-40°C ~ 125°C
95%
Surface Mount
113-BLGA Module
0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm)
113-LGA (15x15)
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.