DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,278 In Stock | 1 : ¥111.11000 Cut Tape (CT) 250 : ¥92.57144 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 6V | 42V | 0.8 ~ 6V | - | - | - | 2A | ITE (Commercial) | UVLO | -40°C ~ 125°C | 90% | Surface Mount | TO-PMOD-7, Power Module | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | TO-PMOD-7 | Enable, Active High | |||
1,468 In Stock | 1 : ¥156.89000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.2V | 40V | 0.8 ~ 15V | - | - | - | 2A | ITE (Commercial) | SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 28-FBGA Module | 0.25" L x 0.16" W x 0.09" H (6.3mm x 4.0mm x 2.2mm) | 28-BGA (6.25x4) | - |