DC DC Converters

Results: 2
Manufacturer
MEAN WELL USA Inc.Traco Power
Series
DPBW03 (3W)TMR 9 (9W)
Packaging
-Tube
Number of Outputs
12
Voltage - Input (Min)
9V18V
Voltage - Output 2
-5V-
Current - Output (Max)
300mA, 300mA1.6A
Power (Watts)
3 W8 W
Voltage - Isolation
1.5 kV1.6 kV
Features
Remote On/Off, OCP, SCP, UVLORemote On/Off, SCP
Efficiency
81%85%
Package / Case
8-SIP Module, 6 Leads8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
DPBW03
DPBW03F-05
DC DC CONVERTER +/-5V 3W
MEAN WELL USA Inc.
1,490
In Stock
1 : ¥63.05000
-
-
Active
Isolated Module
2
9V
36V
5V
-5V
-
-
300mA, 300mA
3 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP, UVLO
-40°C ~ 85°C (With Derating)
81%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
TMR 9-1212
TMR 9-2411
DC DC CONVERTER 5V 8W
Traco Power
99
In Stock
1 : ¥298.75000
Tube
Tube
Active
Isolated Module
1
18V
36V
5V
-
-
-
1.6A
8 W
1.6 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 85°C (With Derating)
85%
Through Hole
8-SIP Module, 6 Leads
0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm)
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.