DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,504 In Stock | 1 : ¥97.59000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3V | 36V | 0.8 ~ 5V | - | - | 500mA | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 35-BLGA Module | 0.44" L x 0.25" W x 0.11" H (11.3mm x 6.3mm x 2.8mm) | 35-LGA (11.25x6.25) | |||
1,502 In Stock | 1 : ¥147.07000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.6V | 36V | 0.8 ~ 24V | - | - | 3A | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 70-BLGA Module | 0.59" L x 0.35" W x 0.17" H (15.0mm x 9.0mm x 4.3mm) | 70-LGA (15x9) |