DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
802 In Stock | 1 : ¥70.31000 Cut Tape (CT) 250 : ¥60.27532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.95V | 6V | 0.8 ~ 3.6V | - | - | - | 6A | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 85°C | 96% | Surface Mount | 39-BQFN Exposed Pad | 0.44" L x 0.36" W x 0.11" H (11.2mm x 9.2mm x 2.9mm) | 39-B1QFN (11x9) | Enable, Active High | |||
212 In Stock | 1 : ¥145.23000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 500mA | 1.7 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 71% | Through Hole | 9-SIP Module, 7 Leads | 1.02" L x 0.37" W x 0.49" H (26.0mm x 9.3mm x 12.5mm) | - | - |