LTM8020EV#PBF

DigiKey Part Number
LTM8020EV#PBF-ND
Manufacturer
Manufacturer Product Number
LTM8020EV#PBF
Description
DC DC CONVERTER 1.25-5V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.25 ~ 5V 200mA 4V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM8020EV#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
200mA
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
21-LGA Module
Size / Dimension
0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm)
Supplier Device Package
21-LGA (6.25x6.25)
Control Features
Enable, Active High
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.63000¥82.63
5¥81.96800¥409.84
10¥81.34000¥813.40
25¥80.09160¥2,002.29
40¥77.58850¥3,103.54
80¥70.08088¥5,606.47
260¥68.82946¥17,895.66
520¥67.57796¥35,140.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.