DC DC Converters

Results: 11
Manufacturer
MEAN WELL USA Inc.Mornsun America, LLCWürth Elektronik
Series
B_D-1WR3 (1W)B0505XT-2WR3 (2W)F0505S-2WR3 (2W)F0509XT-2WR3 (2W)F0512XT-2WR3 (2W)F1205D-2WR3 (2W)MagI³C, FISMSCW12 (12W)URB1D_LMD-15WR3 (15W)URB1D_YMD-6WR3 (6W)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveNot For New Designs
Voltage - Input (Min)
4.5V10.8V18V40V
Voltage - Input (Max)
5.5V13.2V36V160V
Voltage - Output 1
5V9V12V15V
Current - Output (Max)
167mA200mA222mA400mA1A1.2A
Power (Watts)
1 W1.9 W2 W6 W12 W15 W
Voltage - Isolation
1.5 kV2.25 kV3 kV4 kV
Applications
ITE (Commercial)ITE (Commercial), Railway
Features
-Adjustable Output, Heat Sink, Remote On/OffRemote On/Off, OCP, SCP
Operating Temperature
-40°C ~ 105°C (With Derating)-40°C ~ 85°C (With Derating)-25°C ~ 71°C (With Derating)
Efficiency
80%82%83%84%85%86%
Mounting Type
Surface MountThrough Hole
Package / Case
6-DIP Module6-DIP Module, 4 Leads7-DIP Module, 4 Leads7-SIP Module, 4 Leads8-SMD Module, 5 Leads14-DIP Module, 5 Leads24-DIP Module, 8 Leads
Size / Dimension
0.50" L x 0.40" W x 0.32" H (12.7mm x 10.2mm x 8.2mm)0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)0.80" L x 0.40" W x 0.32" H (20.3mm x 10.2mm x 8.2mm)1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm)2.02" L x 1.03" W x 0.65" H (51.4mm x 26.2mm x 16.5mm)
Supplier Device Package
8-SMT (13.2x8.5)-
Control Features
-Enable, Active High
Approval Agency
-CB, CE, cURus, EN, IEC, UKCA, ULCECE, EN, UKCACE, UKCAcURus
Standard Number
60950-1; 62368-162368-1-
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
MFG_1769405241
1769405241
WPME-FISM FIXED ISOLATED SIP/SMT
Würth Elektronik
293
In Stock
1 : ¥46.30000
Cut Tape (CT)
500 : ¥34.23504
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
10.8V
13.2V
5V
-
-
-
400mA
2 W
4 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
86%
Surface Mount
8-SMD Module, 5 Leads
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
8-SMT (13.2x8.5)
-
cURus
62368-1
SCW12
SCW12B-12
DC DC CONVERTER 12V 12W
MEAN WELL USA Inc.
27
In Stock
1 : ¥175.20000
Tube
Tube
Active
Isolated Module
1
18V
36V
12V
-
-
-
1A
12 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-25°C ~ 71°C (With Derating)
83%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm)
-
Enable, Active High
-
-
F0505S-2WR3
F0505S-2WR3
DC DC CONVERTER 5V 2W
Mornsun America, LLC
0
In Stock
1 : ¥18.47000
Tube
Tube
Not For New Designs
Isolated Module
1
4.5V
5.5V
5V
-
-
-
400mA
2 W
3 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
84%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
-
-
F0512XT-2WR3
F0512XT-2WR3
DC DC CONVERTER 12V 2W
Mornsun America, LLC
0
In Stock
1 : ¥23.48000
Tray
Tray
Not For New Designs
Isolated Module
1
4.5V
5.5V
12V
-
-
-
167mA
2 W
3 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
85%
Surface Mount
8-SMD Module, 5 Leads
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
-
-
CE, UKCA
62368-1
B2412D-1WR3
B1205D-1WR3
DC DC CONVERTER 5V 1W
Mornsun America, LLC
0
In Stock
1 : ¥23.87000
Tube
Tube
Not For New Designs
Isolated Module
1
10.8V
13.2V
5V
-
-
-
200mA
1 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
80%
Through Hole
7-DIP Module, 4 Leads
0.50" L x 0.40" W x 0.32" H (12.7mm x 10.2mm x 8.2mm)
-
-
CE
62368-1
F1205D-2WR3
F1205D-2WR3
DC DC CONVERTER 5V 2W
Mornsun America, LLC
0
In Stock
1 : ¥26.52000
Tube
Tube
Not For New Designs
Isolated Module
1
10.8V
13.2V
5V
-
-
-
400mA
2 W
3 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
82%
Through Hole
14-DIP Module, 5 Leads
0.80" L x 0.40" W x 0.32" H (20.3mm x 10.2mm x 8.2mm)
-
-
CE
62368-1
0
In Stock
1 : ¥31.36000
Cut Tape (CT)
500 : ¥25.07472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated Module
1
4.5V
5.5V
5V
-
-
-
400mA
2 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
84%
Surface Mount
8-SMD Module, 5 Leads
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
-
-
CE, UKCA
62368-1
0
In Stock
1 : ¥31.36000
Tube
Tube
Not For New Designs
Isolated Module
1
4.5V
5.5V
5V
-
-
-
400mA
2 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
84%
Surface Mount
8-SMD Module, 5 Leads
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
-
-
CE, UKCA
62368-1
0
In Stock
1 : ¥33.25000
Tray
Tray
Not For New Designs
Isolated Module
1
4.5V
5.5V
9V
-
-
-
222mA
1.9 W
3 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
85%
Surface Mount
8-SMD Module, 5 Leads
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
-
-
CE, UKCA
62368-1
URB1DxxYMD-6WR3
URB1D05YMD-6WR3
ISOLATED MODULE DC DC CONVERTER
Mornsun America, LLC
0
In Stock
1 : ¥348.18000
Tube
Tube
Not For New Designs
Isolated Module
1
40V
160V
5V
-
-
-
1.2A
6 W
2.25 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
80%
Through Hole
6-DIP Module, 4 Leads
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
-
-
CE, EN, UKCA
62368-1
URB1DxxLMD-15WHR3
URB1D15LMD-15WHR3
ISOLATED MODULE DC DC CONVERTER
Mornsun America, LLC
0
In Stock
1 : ¥425.51000
Tube
Tube
Not For New Designs
Isolated Module
1
40V
160V
15V
-
-
-
1A
15 W
2.25 kV
ITE (Commercial), Railway
Adjustable Output, Heat Sink, Remote On/Off
-40°C ~ 85°C (With Derating)
85%
Through Hole
6-DIP Module
2.02" L x 1.03" W x 0.65" H (51.4mm x 26.2mm x 16.5mm)
-
-
CB, CE, cURus, EN, IEC, UKCA, UL
60950-1; 62368-1
Showing
of 11

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.