DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,613 In Stock | 1 : ¥98.03000 Cut Tape (CT) 250 : ¥78.48608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 85% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm) | - | - | - | - | |||
0 In Stock | 1 : ¥20.02000 Cut Tape (CT) 500 : ¥20.21420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 82% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CB, CE, cURus | - | |||
0 In Stock | 1 : ¥24.55000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 81% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | - | - | |||
0 In Stock | 1 : ¥33.25000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 84% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CE, UKCA | 62368-1 | |||
0 In Stock | 1 : ¥66.50000 Cut Tape (CT) 500 : ¥55.79974 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 79% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) | - | - | EN | 55024; 55032 Class A |