DC DC Converters

Results: 5
Manufacturer
MEAN WELL USA Inc.Mornsun America, LLCTraco Power
Series
NSD15-S (15W)THD 15 (15W)URB2405LD-30WR3 (30W)VRA_YMD-6WR3 (6W)VRB_YMD-20WR3 (20W)
Packaging
TrayTube
Product Status
ActiveNot For New Designs
Voltage - Input (Min)
9V9.4V18V
Voltage - Input (Max)
18V36V
Voltage - Output 1
5V5.1V
Current - Output (Max)
1.2A3A4A6A
Power (Watts)
6 W15 W20 W30 W
Features
-Adjustable OutputAdjustable Output, Remote On/OffRemote On/Off, OCP, OVP, SCPRemote On/Off, OVP, SCP
Operating Temperature
-40°C ~ 80°C (With Derating)-40°C ~ 85°C (With Derating)-40°C ~ 95°C (With Derating)-25°C ~ 70°C (With Derating)
Efficiency
77%81%84%90%
Package / Case
5-DIP Module, 4 Leads6-DIP Module8-DIP Module, 6 Leads24-DIP Module, 9 Leads
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)2.00" L x 1.50" W x 0.39" H (50.8mm x 38.1mm x 9.8mm)
Approval Agency
CB, CE, cURus, UKCA, ULCECE, EN, UKCA
Standard Number
60950-1; 62368-162368-1
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
NSD15-S
NSD15-12S5
DC DC CONVERTER 5V 15W
MEAN WELL USA Inc.
1,290
In Stock
1 : ¥148.60000
Tray
Tray
Active
Isolated Module
1
9.4V
36V
5V
-
-
-
3A
15 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-25°C ~ 70°C (With Derating)
77%
Through Hole
8-DIP Module, 6 Leads
2.00" L x 1.50" W x 0.39" H (50.8mm x 38.1mm x 9.8mm)
-
-
-
-
THD 15-1211N
THD 15-1211N
DC DC CONVERTER 5.1V 15W
Traco Power
11
In Stock
1 : ¥404.33000
Tube
Tube
Active
Isolated Module
1
9V
18V
5.1V
-
-
-
3A
15 W
1.5 kV
ITE (Commercial)
Remote On/Off, OVP, SCP
-40°C ~ 85°C (With Derating)
90%
Through Hole
24-DIP Module, 9 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
-
-
-
-
VRA1205YMD-6WR3
VRB1205YMD-6WR3
ISOLATED MODULE DC DC CONVERTER
Mornsun America, LLC
0
In Stock
1 : ¥57.30000
Tube
Tube
Not For New Designs
Isolated Module
1
9V
18V
5V
-
-
-
1.2A
6 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
81%
Through Hole
5-DIP Module, 4 Leads
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
-
-
CE
60950-1; 62368-1
VRBxxxxYMD-20WR3
VRB2405YMD-20WR3
ISOLATED MODULE DC DC CONVERTER
Mornsun America, LLC
0
In Stock
1 : ¥122.08000
Tube
Tube
Not For New Designs
Isolated Module
1
18V
36V
5V
-
-
-
4A
20 W
1.5 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 95°C (With Derating)
90%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
-
-
CE, EN, UKCA
62368-1
0
In Stock
1 : ¥152.37000
Tube
Tube
Not For New Designs
Isolated Module
1
9V
36V
5V
-
-
-
6A
30 W
1.5 kV
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 80°C (With Derating)
84%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)
-
-
CB, CE, cURus, UKCA, UL
60950-1; 62368-1
Showing
of 5

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.