DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
411 In Stock | 1 : ¥127.94000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.8V | 18V | -2.5 ~ -15V, 2.5 ~ 15V | - | - | - | 700mA | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | - | Surface Mount | 40-BBGA Module | 0.44" L x 0.25" W x 0.19" H (11.3mm x 6.3mm x 4.9mm) | 40-BGA (11.25x6.25) | - | |||
0 In Stock Check Lead Time | 1 : ¥383.39000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 0.8 ~ 24V | - | - | - | 5A | ITE (Commercial) | - | -40°C ~ 85°C | 98% | Surface Mount | 141-BLGA Module | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | 141-LGA (15x15) | - | |||
4,197 In Stock | 1 : ¥44.58000 Cut Tape (CT) 2,500 : ¥22.38651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 2 | 2.7V | 6V | 1.8V | 1.2V | - | - | 2A, 2A | ITE (Commercial) | - | -40°C ~ 125°C (TJ) | 93% | Surface Mount | 14-PowerLFQFN Module | 0.16" L x 0.16" W x 0.06" H (4.1mm x 4.1mm x 1.5mm) | 14-QFN (4x4) | - |