DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,158 In Stock | 1 : ¥198.84000 Cut Tape (CT) 2,000 : ¥129.82378 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 15V | 0.5 ~ 5.5V | - | - | - | 12A | - | - | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C | - | Surface Mount | 51-PowerFQFN Module | 0.31" L x 0.22" W x 0.07" H (8.0mm x 5.5mm x 1.9mm) | 51-BQFN (8x5.5) | - | - | - | ||
140 In Stock | 1 : ¥468.12000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 1.67A | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | - | - | - | |||
320 In Stock | 1 : ¥593.98000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 75°C (With Derating) | 89% | Through Hole | 7-DIP Module, 6 Leads | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | - | - | - | |||
150 In Stock | 1 : ¥83.74000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 90mA | 1.1 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 90°C | 82% | Through Hole | 5-SIP Module, 4 Leads | 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) | - | - | - | - | |||
20 In Stock | 1 : ¥185.71000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 5V | -5V | - | - | 300mA, 300mA | 3 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 79% | Through Hole | 5-SIP Module | 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) | - | - | - | - |