DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
875 In Stock | 1 : ¥30.62000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 20V | 90V | 15V | - | - | - | 500mA | 7.5 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 93% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | - | - | |||
0 In Stock | 1 : ¥23.97000 Tube | Tube | Not For New Designs | Non-Isolated PoL Module | 1 | 18V | 90V | 12V | - | - | - | 500mA | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | CE | 62368-1 | |||
0 In Stock | 1 : ¥27.42000 Tube | Tube | Not For New Designs | Non-Isolated PoL Module | 1 | 20V | 90V | 15V | - | - | - | 500mA | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 3-SIP Module | 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) | - | - | CE | 62368-1 |