DC DC Converters

Results: 2
Manufacturer
Analog Devices Inc.Vicor Corporation
Series
VI Chip® DCM® (320W)µModule®
Type
Isolated ModuleNon-Isolated PoL Module
Number of Outputs
12
Voltage - Input (Min)
4.5V16V
Voltage - Input (Max)
16V50V
Voltage - Output 1
0.5 ~ 1.8V12V
Voltage - Output 2
0.5 ~ 1.8V-
Current - Output (Max)
26.67A50A, 50A
Features
OCP, OTP, OVP, UVLORemote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (With Derating)
Efficiency
90%92.9%
Mounting Type
Surface MountThrough Hole
Package / Case
9-DIP Module330-BBGA Module
Size / Dimension
0.87" L x 0.59" W x 0.31" H (22.0mm x 15.0mm x 7.9mm)1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm)
Supplier Device Package
330-BGA (22x15)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
300-BGA
LTM4700EY#PBF
DC DC CNVRTR 0.5-1.8V 0.5-1.8V
Analog Devices Inc.
398
In Stock
1 : ¥1,471.36000
Tray
Tray
Active
Non-Isolated PoL Module
2
4.5V
16V
0.5 ~ 1.8V
0.5 ~ 1.8V
-
-
50A, 50A
-
-
ITE (Commercial)
OCP, OTP, OVP, UVLO
-40°C ~ 125°C
90%
Surface Mount
330-BBGA Module
0.87" L x 0.59" W x 0.31" H (22.0mm x 15.0mm x 7.9mm)
330-BGA (22x15)
-
-
DCM3623series
DCM3623T50M13C2T00
DC DC CONVERTER 12V 320W
Vicor Corporation
18
In Stock
1 : ¥2,651.52000
Tray
Tray
Active
Isolated Module
1
16V
50V
12V
-
-
-
26.67A
320 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 125°C (With Derating)
92.9%
Through Hole
9-DIP Module
1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm)
-
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.