SR05S05

DigiKey Part Number
1470-2239-5-ND
Manufacturer
Manufacturer Product Number
SR05S05
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 6.5V - 34V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
34V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
500mA
Power (Watts)
3 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
94%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
Control Features
-
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.66000¥50.66
5¥49.12600¥245.63
10¥47.59100¥475.91
25¥45.56680¥1,139.17
100¥42.56630¥4,256.63
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.