DC DC Converters

Results: 2
Manufacturer
Analog Devices Inc.Recom Power
Series
INNOLINE R-78B-2.0µModule®
Packaging
TrayTube
Type
Linear Regulator ReplacementNon-Isolated PoL Module
Voltage - Input (Min)
2.8V6.5V
Voltage - Input (Max)
18V32V
Voltage - Output 1
-2.5 ~ -15V, 2.5 ~ 15V5V
Current - Output (Max)
700mA2A
Features
OTP, SCPOTP, UVLO
Operating Temperature
-40°C ~ 125°C-40°C ~ 70°C
Efficiency
94%-
Mounting Type
Surface MountThrough Hole
Package / Case
3-SIP Module40-BBGA Module
Size / Dimension
0.44" L x 0.25" W x 0.19" H (11.3mm x 6.3mm x 4.9mm)0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)
Supplier Device Package
40-BGA (11.25x6.25)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
INNOLINE R-78B-2.0
R-78B5.0-2.0
DC DC CONVERTER 5V
Recom Power
1,641
In Stock
966
Factory
1 : ¥98.03000
Tube
Tube
Active
Linear Regulator Replacement
1
6.5V
32V
5V
-
-
2A
ITE (Commercial)
OTP, SCP
-40°C ~ 70°C
94%
Through Hole
3-SIP Module
0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)
-
-
40 BGA
LTM8045IY#PBF
DC DC CONVERTER +/-2.5 +/-15V
Analog Devices Inc.
431
In Stock
1 : ¥127.94000
Tray
Tray
Active
Non-Isolated PoL Module
1
2.8V
18V
-2.5 ~ -15V, 2.5 ~ 15V
-
-
700mA
ITE (Commercial)
OTP, UVLO
-40°C ~ 125°C
-
Surface Mount
40-BBGA Module
0.44" L x 0.25" W x 0.19" H (11.3mm x 6.3mm x 4.9mm)
40-BGA (11.25x6.25)
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.