DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71 In Stock | 1 : ¥289.63000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 600mA | 3 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 71°C | 79% | Surface Mount | 24-SMD Module, 12 Leads | 1.27" L x 0.58" W x 0.40" H (32.2mm x 14.8mm x 10.2mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥167.47000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 100mA | 3 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 100°C | 84% | Through Hole | 9-SIP Module, 7 Leads | 1.02" L x 0.36" W x 0.49" H (26.0mm x 9.2mm x 12.5mm) | - | Enable, Active Low | 62368-1 |