DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥324.41000 Tray | Tray | Active | Non-Isolated PoL Module | 3 | 2.38V | 5.5V | 0.8 ~ 5V | 0.8 ~ 5V | 0.4 ~ 2.6V | 4A, 4A, 1.5A | - | - | ITE (Commercial) | - | -40°C ~ 125°C | 95% | Surface Mount | 144-BLGA Module | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | 144-LGA (15x15) | - | |||
0 In Stock Check Lead Time | 1 : ¥165.04000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 9V | 15V | -15V | - | 200mA | 6 W | 1.6 kV | ITE (Commercial) | OCP, OVP, SCP | -40°C ~ 100°C | 84% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm) | - | 62368-1 |