DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,058 In Stock | 1 : ¥111.11000 Cut Tape (CT) 250 : ¥92.56728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 40V | -3 ~ -17V | - | - | - | 2A | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 86% | Surface Mount | 41-BQFN Module | 0.44" L x 0.36" W x 0.11" H (11.2mm x 9.2mm x 2.9mm) | 41-B1QFN (11x9) | Enable, Active High | - | - | |||
705 In Stock | 1 : ¥138.99000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 2.7V | 17V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 1.2A, 1.2A, 1.2A, 1.2A | - | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 49-FBGA Module | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm) | 49-BGA (6.25x6.25) | - | - | - | |||
1,501 In Stock 4,068 Factory | 1 : ¥307.45000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 40V | 3.3 ~ 24V | - | - | - | 14A | 250 W | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP | -40°C ~ 125°C | 98% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm) | Sixteenth Brick | Enable, Active Low | - | - | |||
50 In Stock | 1 : ¥225.76000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.5V | 40V | 0 ~ 8V | - | - | - | 1A | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 48-BBGA Module | 0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm) | 48-BGA (9x6.25) | - | - | - |