LTM4620MPY#PBF

DigiKey Part Number
LTM4620MPY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4620MPY#PBF
Description
DC DC CNVRTR 0.6-2.5V 0.6-2.5V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 2.5V 0.6 ~ 2.5V 13A, 13A 4.5V - 16V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4620MPY#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
0.6 ~ 2.5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
13A, 13A
Applications
ITE (Commercial)
Features
OCP, OVP
Operating Temperature
-55°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
144-BBGA Module
Size / Dimension
0.59" L x 0.59" W x 0.20" H (15.0mm x 15.0mm x 5.0mm)
Supplier Device Package
144-BGA (15x15)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥940.19000¥940.19
5¥932.71600¥4,663.58
10¥925.24500¥9,252.45
25¥865.55320¥21,638.83
40¥835.70675¥33,428.27
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.