DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,383 In Stock | 1 : ¥70.03000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 15V | 32V | 12V | - | - | - | 500mA | 6 W | - | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 97% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,259.83000 Tray | Tray | Active | Isolated Module | 1 | 14V | 72V | 28V | - | - | - | 3.57A | 100 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus |