DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : ¥166.45000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4V | 36V | 1.25 ~ 5V | - | - | 200mA | - | ITE (Commercial) | - | -55°C ~ 125°C | - | Surface Mount | 21-LGA Module | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm) | 21-LGA (6.25x6.25) | Enable, Active High | |||
32 In Stock | 1 : ¥538.64000 Tray | Tray | Active | Isolated Module | 1 | 3.1V | 31V | 1.8 ~ 12V | - | - | 550mA | 3 kV | ITE (Commercial) | - | -55°C ~ 125°C | - | Surface Mount | 51-BBGA Module | 0.59" L x 0.44" W x 0.19" H (15.0mm x 11.3mm x 4.9mm) | 51-BGA (15x9) | - |