DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,254 In Stock | 1 : ¥156.89000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.2V | 40V | 0.8 ~ 15V | - | - | - | 2A | ITE (Commercial) | SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 28-FBGA Module | 0.25" L x 0.16" W x 0.09" H (6.3mm x 4.0mm x 2.2mm) | 28-BGA (6.25x4) | |||
0 In Stock Check Lead Time | 1 : ¥397.94000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 5V | 36V | 1.2 ~ 36V | - | - | - | 8.5A | ITE (Commercial) | OTP | -40°C ~ 125°C | 97.5% | Surface Mount | 121-BBGA Module | 0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm) | 121-BGA (15x15) |