DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : ¥840.69000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 5V | 36V | 1.2 ~ 48V | - | - | - | 8.5A | - | - | ITE (Commercial) | OTP, OVP, SCP | -55°C ~ 125°C | - | Surface Mount | 121-BBGA Module | 0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm) | 121-BGA (15x15) | |||
1 In Stock | 1 : ¥188.66000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 24V | -24V | - | - | 313mA, 313mA | 15 W | 1 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 71°C (With Derating) | 82% | Through Hole | 5-DIP Module | 2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm) | - |