DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
357 In Stock | 1 : ¥190.14000 Tray | Tray | Active | Isolated Module | 1 | 2.8V | 40V | 2.5 ~ 24V | - | - | - | 450mA | - | 2 kV | ITE (Commercial) | UVLO | -40°C ~ 125°C | - | Surface Mount | 38-BBGA Module | 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) | 38-BGA (11.25x9) | - | |||
0 In Stock Check Lead Time | 1 : ¥282.90000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 3.3V | - | - | - | 1.52A | 6 W | 1.5 kV | ITE (Commercial) | OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 82% | Through Hole | 24-DIP Module, 7 Leads | 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 10.0mm) | - | 62368-1 |