DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,101 In Stock | 1 : ¥15.22000 Cut Tape (CT) 3,000 : ¥6.95453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 17V | 0.6 ~ 10V | - | - | - | 3A | 30 W | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 7-PowerFQFN Module | 0.16" L x 0.13" W x 0.08" H (4.0mm x 3.3mm x 2.0mm) | 7-QFN-FCMOD (4x3.3) | - | - | - | |||
358 In Stock | 1 : ¥434.28000 Tube | Tube | Active | High Voltage - Isolated Module | 1 | 10V | 14V | 92 ~ 200V | - | - | - | 50mA | 5 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 24-DIP Module | 1.25" L x 0.80" W x 0.37" H (31.8mm x 20.3mm x 9.4mm) | - | - | CE, EAC | - |