DC DC Converters

Results: 8
Manufacturer
aimtecCUI Inc.GAPTEC ElectronicMornsun America, LLCRecom PowerTexas InstrumentsTraco PowerXP Power
Series
AMSROL-78NZINNOLINE R-78K-2.0K7805-2000R3LMS78_2.0RP78-2000-STPSMTSR 2VR20
Packaging
Tape & Reel (TR)TrayTube
Product Status
ActiveNot For New Designs
Type
Linear Regulator ReplacementNon-Isolated PoL Module
Voltage - Input (Min)
6.5V7V8V
Voltage - Input (Max)
28V36V
Current - Output (Max)
500mA1.5A2A
Power (Watts)
2.5 W10 W
Features
-OCP, OTP, OVPOCP, SCPRemote On/OffSCP
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (With Derating)-40°C ~ 90°C (With Derating)
Efficiency
85%90%92%94%
Mounting Type
Surface MountThrough Hole
Package / Case
3-SIP Module4-SMD Module
Size / Dimension
0.40" L x 0.31" W x 0.44" H (10.1mm x 7.8mm x 11.1mm)0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm)0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
Supplier Device Package
3-SIP Module-
Approval Agency
-CBCEEN
Standard Number
55024; 55032 Class A62368-1
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
3,562
In Stock
1 : ¥57.79000
Tray
Tray
Active
Linear Regulator Replacement
1
7V
28V
5V
-
-
-
1.5A
-
ITE (Commercial)
OCP, OTP, OVP
-40°C ~ 85°C (With Derating)
94%
Through Hole
3-SIP Module
0.40" L x 0.31" W x 0.44" H (10.1mm x 7.8mm x 11.1mm)
3-SIP Module
-
-
-
TSR 2-2450
TSR 2-2450
DC DC CONVERTER 5V 10W
Traco Power
8,785
In Stock
1 : ¥96.46000
Tube
Tube
Active
Linear Regulator Replacement
1
6.5V
36V
5V
-
-
-
2A
10 W
ITE (Commercial)
OCP, SCP
-40°C ~ 85°C (With Derating)
94%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
-
-
-
VR20_Series
VR20S05
DC DC CONVERTER 5V
XP Power
4,333
In Stock
1 : ¥33.15000
Tube
Tube
Not For New Designs
Linear Regulator Replacement
1
8V
36V
5V
-
-
-
2A
-
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
92%
Through Hole
3-SIP Module
0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
-
-
-
-
P7805-2000-S
P7805-2000-S
DC DC CONVERTER 5V 10W
CUI Inc.
6,484
In Stock
1 : ¥59.85000
Tube
Tube
Not For New Designs
Non-Isolated PoL Module
1
8V
36V
5V
-
-
-
2A
10 W
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
90%
Through Hole
3-SIP Module
0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
-
-
EN
55024; 55032 Class A
R-78K9.0-2.0
R-78K5.0-2.0
2A DC/DC-CONVERTER 'INNOLINE' SI
Recom Power
0
In Stock
Check Lead Time
1 : ¥38.58000
Tube
Tube
Active
Non-Isolated PoL Module
1
6.5V
36V
5V
-
-
-
2A
-
ITE (Commercial)
-
-40°C ~ 90°C (With Derating)
85%
Through Hole
3-SIP Module
0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)
-
-
CB
62368-1
LMS78_05-2.0R
LMS78_05-2.0R
NON-ISOLATED POL MODULE DC DC CO
GAPTEC Electronic
1
In Stock
1 : ¥42.11000
Tube
Tube
Active
Non-Isolated PoL Module
1
8V
36V
5V
-
-
-
2A
10 W
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
92%
Through Hole
3-SIP Module
0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
-
-
-
62368-1
AMSROL-7809NZ
AMSROL-7805NZ
DC DC CONVERTER 5V 2.5W
aimtec
0
In Stock
Check Lead Time
750 : ¥16.30935
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
6.5V
36V
5V
-
-
-
500mA
2.5 W
ITE (Commercial)
Remote On/Off
-40°C ~ 85°C (With Derating)
90%
Surface Mount
4-SMD Module
0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm)
-
-
-
-
K7805-2000R3
K7805-2000R3
DC DC CONVERTER 5V 10W
Mornsun America, LLC
0
In Stock
Not For New Designs
Tube
Not For New Designs
Linear Regulator Replacement
1
8V
36V
5V
-
-
-
2A
10 W
ITE (Commercial)
SCP
-40°C ~ 85°C
92%
Through Hole
3-SIP Module
0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
-
-
CE
-
Showing
of 8

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.