DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
163 In Stock | 1 : ¥21.59000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 8V | 36V | 6.5V | - | - | - | 500mA | - | - | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 93% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | - | 62368-1 | |||
0 In Stock | 19 : ¥184.01211 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 833mA | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 62368-1 |