P7805-2000-S | |
---|---|
DigiKey Part Number | 102-P7805-2000-S-ND |
Manufacturer | |
Manufacturer Product Number | P7805-2000-S |
Description | DC DC CONVERTER 5V 10W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 8V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | P7805-2000-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | EN | |
Standard Number | 55024; 55032 Class A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.85000 | ¥59.85 |
5 | ¥56.41800 | ¥282.09 |
10 | ¥54.99700 | ¥549.97 |
25 | ¥53.18320 | ¥1,329.58 |
50 | ¥51.85140 | ¥2,592.57 |
100 | ¥50.55110 | ¥5,055.11 |
250 | ¥48.88216 | ¥12,220.54 |
500 | ¥47.65628 | ¥23,828.14 |