DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 In Stock | 1 : ¥512.46000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 8A | 40 W | 1.6 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C | 90% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | - | CB, cURus | - | |||
0 In Stock Check Lead Time | 60 : ¥1,096.88333 Tray | Tray | Active | Isolated Module | 1 | 180V | 425V | 12V | - | - | - | 12.5A | 150 W | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 89% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active High | CE, cURus | 60950-1 |