DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,474 In Stock 2,500 Factory | 1 : ¥36.64000 Cut Tape (CT) 2,500 : ¥18.38568 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 24V | 0.9 ~ 5.5V | - | - | - | 100mA | - | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 10-SMD Module | 0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm) | 10-eMGA (3x2.6) | - | - | - | ||
5,261 In Stock | 1 : ¥39.11000 Cut Tape (CT) 2,500 : ¥19.61696 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 24V | 0.9 ~ 5V | - | - | - | 300mA | - | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 10-SMD Module | 0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm) | 10-eMGA (3x2.6) | - | - | - | |||
1,914 In Stock | 1 : ¥72.99000 Cut Tape (CT) 1,000 : ¥50.90112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3.5V | 38V | 0.85 ~ 13V | - | - | - | 3A | - | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C | 96% | Surface Mount | 12-LGA Exposed Pad | 0.39" L x 0.24" W x 0.12" H (10.0mm x 6.0mm x 3.1mm) | 12-LGA (10x6) | - | - | - | |||
2,829 In Stock | 1 : ¥81.19000 Cut Tape (CT) 1,000 : ¥60.21900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 18V | 0.8V ~ 17V | - | - | - | 3A | - | Medical | OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 16-PowerBELGA Module | 0.35" L x 0.35" W x 0.12" H (9.0mm x 9.0mm x 3.0mm) | 16-LGA-EP (9x9) | - | - | - | |||
0 In Stock | 1,012 : ¥85.41077 Tube | Tube | Obsolete | Linear Regulator Replacement | 1 | 9V | 72V | 3.3V | - | - | - | 500mA | 1.65 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 82% | Through Hole, Right Angle | 3-SIP Module | 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) | - | - | - | - |