DC DC Converters

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
SIMPLE SWITCHER®µModule®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Number of Outputs
14
Voltage - Input (Min)
4V4.5V
Voltage - Input (Max)
14V40V
Voltage - Output 1
-3 ~ -17V0.6 ~ 5.5V
Voltage - Output 2
0.6 ~ 5.5V-
Voltage - Output 3
0.6 ~ 5.5V-
Current - Output (Max)
2A4A, 4A, 4A, 4A
Features
OCP, OTP, OVPRemote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Efficiency
86%-
Package / Case
41-BQFN Module77-BBGA Module
Size / Dimension
0.44" L x 0.36" W x 0.11" H (11.2mm x 9.2mm x 2.9mm)0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm)
Supplier Device Package
41-B1QFN (11x9)77-BGA (15x9)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
SIMPLE SWITCHER Series-41-QFN
LMZ34002RKGR
DC DC CONVERTER -3 TO -17V
Texas Instruments
3,164
In Stock
1 : ¥92.58000
Cut Tape (CT)
500 : ¥75.73818
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4.5V
40V
-3 ~ -17V
-
-
-
2A
ITE (Commercial)
Remote On/Off, OCP, OTP, UVLO
-40°C ~ 85°C
86%
Surface Mount
41-BQFN Module
0.44" L x 0.36" W x 0.11" H (11.2mm x 9.2mm x 2.9mm)
41-B1QFN (11x9)
Enable, Active High
77-Lead(9mmx15mm)
LTM4644EY#PBF
DC DC CONVERTER 4X0.6-5.5V
Analog Devices Inc.
5,219
In Stock
1 : ¥413.41000
Tray
Tray
Active
Non-Isolated PoL Module
4
4V
14V
0.6 ~ 5.5V
0.6 ~ 5.5V
0.6 ~ 5.5V
0.6 ~ 5.5V
4A, 4A, 4A, 4A
ITE (Commercial)
OCP, OTP, OVP
-40°C ~ 125°C
-
Surface Mount
77-BBGA Module
0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm)
77-BGA (15x9)
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.