DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥746.76000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 8.3A | 100 W | 2.25 kV | ITE (Commercial) | Heat Sink | -40°C ~ 85°C (With Derating) | 90% | Through Hole | Quarter Brick | 2.43" L x 1.58" W x 1.09" H (61.8mm x 40.2mm x 27.7mm) | Quarter Brick | - | CE | - | |||
0 In Stock | 1 : ¥195.39000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 200V | 1000V | 24V | - | - | - | 625mA | 15 W | 5.6 kV | ITE (Commercial) | - | -40°C ~ 70°C (With Derating) | 83% | Through Hole | 4-DIP Module | 2.76" L x 1.89" W x 0.93" H (70.0mm x 48.0mm x 23.5mm) | - | - | CE, EN, UKCA | - |