DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,742 In Stock | 1 : ¥34.09000 Cut Tape (CT) 3,000 : ¥17.12953 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3.6V | 65V | 1 ~ 13V | - | - | - | 600mA | - | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | 82.7% | Surface Mount, Wettable Flank | 11-PowerFQFN Module | 0.14" L x 0.18" W x 0.08" H (3.5mm x 4.5mm x 2.1mm) | 11-QFN-FCMOD (4.5x3.5) | Enable, Active High | - | - | |||
5,362 In Stock | 1 : ¥413.41000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 4V | 14V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 4A, 4A, 4A, 4A | - | - | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 77-BBGA Module | 0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm) | 77-BGA (15x9) | - | - | - | |||
203 In Stock 352 Factory | 1 : ¥230.53000 Tube | Tube | Active | Isolated Module | 2 | 9V | 27V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, SCP | -40°C ~ 71°C | 80% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | Enable, Active Low | - | - |