ADUM5010ARSZ

DigiKey Part Number
505-ADUM5010ARSZ-ND
Manufacturer
Manufacturer Product Number
ADUM5010ARSZ
Description
DC DC CONVERTER 3.15-5.25V 150MW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.15 ~ 5.25V 30mA 3V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
ADUM5010ARSZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
30mA
Power (Watts)
150 mW
Voltage - Isolation
2.5 kV
Applications
ITE (Commercial)
Features
OTP, UVLO
Operating Temperature
-40°C ~ 105°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Size / Dimension
0.28" L x 0.21" W x 0.07" H (7.2mm x 5.3mm x 1.9mm)
Supplier Device Package
20-SSOP
Control Features
Enable, Active Low
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.99000¥28.99
5¥28.58200¥142.91
10¥28.17300¥281.73
25¥27.34320¥683.58
66¥26.51485¥1,749.98
132¥25.68591¥3,390.54
264¥24.85705¥6,562.26
528¥23.19994¥12,249.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.