DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47 In Stock | 1 : ¥2,094.98000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 4.5V | 5.5V | 500V | - | - | - | 2mA | 1 W | - | ITE (Commercial) | - | -55°C ~ 70°C | 60% | Through Hole | 9-DIP Module | 0.85" L x 0.85" W x 0.60" H (21.6mm x 21.6mm x 15.2mm) | - | - | - | - | |||
30 In Stock | 1 : ¥1,240.67000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 4.5V | 5.5V | 1000V | - | - | - | 500µA | 500 mW | 500 V | ITE (Commercial) | - | -55°C ~ 70°C | 55% | Through Hole | 5-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | - | |||
14 In Stock | 1 : ¥963.99000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 500V | - | - | - | 1mA | 500 mW | 500 V | ITE (Commercial) | Proportional Output, Remote On/Off | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥794.62000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 500V | - | - | - | 3mA | 1.5 W | 3.5 kV | ITE (Commercial) | Proportional Output | -10°C ~ 60°C | - | Through Hole | 4-DIP Module | 1.50" L x 1.50" W x 0.63" H (38.1mm x 38.1mm x 16.0mm) | - | - | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,143.47000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 1000V | - | - | - | 10mA | 10 W | 3.5 kV | ITE (Commercial) | Proportional Output | -10°C ~ 70°C | - | Through Hole | 5-DIP Module | 2.80" L x 1.70" W x 0.85" H (71.1mm x 43.2mm x 21.6mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥784.16000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 500V | - | - | - | 2mA | 1 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Surface Mount | 5-SMD Module | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | - | - | - | 62368-1 | |||
0 In Stock Check Lead Time | 5 : ¥1,820.90200 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 4.5V | 5.5V | 100V | - | - | - | 1mA | 100 mW | - | ITE (Commercial) | - | -55°C ~ 70°C | - | Surface Mount | 5-SMD Module | 0.45" L x 0.35" W x 0.37" H (11.4mm x 8.9mm x 9.4mm) | - | - | - | - |