DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
215 In Stock | 1 : ¥93.51000 Cut Tape (CT) 250 : ¥70.13504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 14.5V | 1.2 ~ 5.5V | - | - | - | 6A | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 47-BQFN Module | 0.60" L x 0.36" W x 0.11" H (15.2mm x 9.2mm x 2.9mm) | 47-B1QFN (15x9) | Enable, Active High | - | - | |||
0 In Stock | 1 : ¥29.64000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 16V | 36V | 12V | - | - | - | 3A | ITE (Commercial) | - | -40°C ~ 85°C | 97% | Through Hole | 12-SIP Module | 1.20" L x 0.23" W x 0.49" H (30.6mm x 5.8mm x 12.5mm) | - | - | CE | 62368-1 |