DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,252 In Stock | 1 : ¥45.15000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 6.5V | 32V | 5V | - | - | - | 500mA | 2.5 W | - | ITE (Commercial) | OTP, SCP | -40°C ~ 90°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | - | - | |||
150 In Stock | 1 : ¥218.54000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 250mA, 250mA | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 71°C | 87% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | - | - | - | |||
0 In Stock | Not For New Designs | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 500mA | 6 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 24-DIP Module, 7 Leads | 1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm) | - | - | CB, CE, cURus, UKCA, UL | 60950-1; 62368-1 |