DC DC Converters

Results: 2
Voltage - Input (Min)
4.75V6.5V
Voltage - Output 1
3.3V5V
Power (Watts)
6.6 W10 W
Efficiency
91%94%
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
TSR 2-2450
TSR 2-2450
DC DC CONVERTER 5V 10W
Traco Power
8,795
In Stock
1 : ¥96.47000
Tube
Tube
Active
Linear Regulator Replacement
1
6.5V
36V
5V
-
-
-
2A
10 W
ITE (Commercial)
OCP, SCP
-40°C ~ 85°C (With Derating)
94%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
TSR 2-2425
TSR 2-2433
DC DC CONVERTER 3.3V 6.6W
Traco Power
2,802
In Stock
1 : ¥96.47000
Tube
Tube
Active
Linear Regulator Replacement
1
4.75V
36V
3.3V
-
-
-
2A
6.6 W
ITE (Commercial)
OCP, SCP
-40°C ~ 85°C (With Derating)
91%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.