DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
875 In Stock | 1 : ¥137.55000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 3.1V | 20V | 0.5 ~ 5.5V | - | - | - | 8A | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 49-BFBGA Module | 0.25" L x 0.25" W x 0.15" H (6.3mm x 6.3mm x 3.9mm) | 49-BGA (6.25x6.25) | - | - | ||
3 In Stock | 1 : ¥153.93000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3.6V | 20V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | - | - | 2.5A, 2.5A | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 25-PowerBBGA Module | 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) | 25-BGA (6.25x6.25) | - | - |