DC DC Converters

Results: 2
Series
PDME1-S (1W)PDSE1-S (1W)
Voltage - Isolation
1.5 kV3 kV
Package / Case
4-SIP Module7-SIP Module, 4 Leads
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Approval Agency
Standard Number
PDME1-S
PDME1-S5-S12-S
DC DC CONVERTER 12V 1W
CUI Inc.
85
In Stock
1 : ¥19.70000
Tube
Tube
Not For New Designs
Isolated Module
1
4.5V
5.5V
12V
-
-
-
84mA
1 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
83%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 62368-1
PDSE1-S
PDSE1-S5-S12-S
DC DC CONVERTER 12V 1W
CUI Inc.
0
In Stock
Not For New Designs
Tube
Not For New Designs
Isolated Module
1
4.5V
5.5V
12V
-
-
-
84mA
1 W
3 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
83%
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 62368-1
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.