DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
237 In Stock | 1 : ¥240.55000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 1A | 5 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 78% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Module | |||
154 In Stock | 1 : ¥356.88000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 1A | 12 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
47 In Stock | 1 : ¥298.02000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 666mA | 8 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - |